| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-555-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-555-203 |
333-058-555-203
| Heilind Number: | EDA333-058-555-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-555-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Featuring two rows of high-quality Copper Alloy contacts, it offers secure connectivity for up to 58 positions with a pitch of .156 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connectivity with this essential component.

