| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-555-212 |
333-058-555-212
| Heilind Number: | EDA333-058-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-555-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it offers reliable performance with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 58 positions cater to versatile connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality in various environments. Whether for industrial or commercial applications, this connector is a crucial component for efficient board-to-board connections.

