| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-555-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-555-803 |
333-058-555-803
| Heilind Number: | EDA333-058-555-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-555-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 58 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise and secure connections. Whether you're working on industrial machinery or consumer electronics, this connector, with an amperage rating of 3A and an operating temperature range of -40 to 105°C, is a dependable choice for your project. Trust in its straight mount orientation for easy installation and maintenance, making it a valuable asset in your PCB assembly process. Elevate your connectivity solutions with this green-colored Card Edge Connector.

