| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-555-804 |
333-058-555-804
| Heilind Number: | EDA333-058-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance in demanding environments. With a pitch of .156 inches and a total of 58 positions, it offers high-density connectivity for your electronic projects. Operating smoothly within a wide temperature range of -40 to 105°C, it guarantees stability and longevity. Its straight mount orientation and vibrant green color make it easy to install and identify, while its 3A amperage rating ensures efficient power transmission. Upgrade your connectivity solutions with this essential component for any electronic setup.

