| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-555-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-555-807 |
333-058-555-807
| Heilind Number: | EDA333-058-555-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-555-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Engineered for efficiency, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a double-row design and a total of 58 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, ensures reliable and low-resistance connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your PCB setup with this essential connector for optimal performance and longevity.

