| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-556-201 |
333-058-556-201
| Heilind Number: | EDA333-058-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity, while the 2-row design with 58 positions allows for versatile connectivity options. The pitch of .156 inches and row spacing of .2 inches offer precise alignment, making it ideal for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in harsh environments. Whether for industrial or commercial use, this Card Edge Connector is a dependable solution for your connectivity needs.

