| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-556-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-556-202 |
333-058-556-202
| Heilind Number: | EDA333-058-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-556-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector. Designed for efficient power transmission, it boasts a 3 A amperage rating, ensuring reliable performance in various applications. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it offers superior protection and longevity. With 58 positions spread across 2 rows, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse environments. Upgrade your setup with this essential component for seamless and efficient PCB integration.

