| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-556-803 |
333-058-556-803
| Heilind Number: | EDA333-058-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-556-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance in high-speed data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, ideal for complex circuitry layouts. With 58 positions, this connector supports versatile applications in various industries. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stable functionality even in harsh environments. Elevate your PCB design with this essential component.

