| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-556-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-556-804 |
333-058-556-804
| Heilind Number: | EDA333-058-556-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-556-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Featuring a vibrant green color, it not only stands out visually but also offers a high amperage of 3A for robust performance. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. With two rows and 58 positions, it provides ample connectivity options while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Designed to withstand extreme environments, it boasts an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your connectivity setup with this essential component.

