| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-556-807 |
333-058-556-807
| Heilind Number: | EDA333-058-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-556-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of Copper Alloy contacts, it offers ample connectivity with a pitch of .156 inches and row spacing of .2 inches. The 58 positions available accommodate multiple connections, making it ideal for complex electronic setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees performance even in challenging environments. Upgrade your PCB assembly with this essential component, a must-have in any electronic toolkit.

