| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-558-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-558-203 |
333-058-558-203
| Heilind Number: | EDA333-058-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-558-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration within your PCB setup, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 58 positions, it ensures efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Trust in this connector for secure and reliable board-to-board connections in your projects.

