| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-558-807 |
333-058-558-807
| Heilind Number: | EDA333-058-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-558-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector boasts 58 positions, providing ample space for your electronic components. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its green color adds a touch of visual appeal. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for critical applications. Trust in its 3A amperage rating and experience seamless board-to-board connectivity like never before. Elevate your electronic projects with this essential component.

