| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-558-812 |
333-058-558-812
| Heilind Number: | EDA333-058-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-558-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic systems. Boasting a vibrant green color for easy identification, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability and safety. With two rows of copper alloy contacts, it offers a total of 58 positions with a pitch of .156 inches and row spacing of .2 inches, ensuring efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. The right-angle mount orientation further enhances flexibility in installation. Stay ahead in connectivity with this essential component, a staple in our innovative range of PCB connectors.

