| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-559-201 |
333-058-559-201
| Heilind Number: | EDA333-058-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-559-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all applications. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees seamless transmission of data. Boasting a double-row design, it offers versatility with 58 positions for optimal connectivity. Its right-angle mount orientation and wide operating temperature range from -40 to 105°C make it suitable for a variety of environments. Upgrade your PCB connections with this essential component.

