| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-560-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-560-803 |
333-058-560-803
| Heilind Number: | EDA333-058-560-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-560-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sleek design while delivering top-notch performance. With a current rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector's two rows and 58 positions provide ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and seamless integration. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB setup with this essential component.

