| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-560-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-560-804 |
333-058-560-804
| Heilind Number: | EDA333-058-560-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-560-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a robust amperage rating of 3A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row design with 58 positions offers ample connectivity options. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your system today with this essential component.

