| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-560-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-560-807 |
333-058-560-807
| Heilind Number: | EDA333-058-560-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-560-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with this Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures reliable performance. With a double-row design and 58 positions, it offers ample space for secure connections. The copper alloy contact material guarantees efficient conductivity, while a 3A amperage rating supports high-power applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its .156-inch pitch and .2-inch row spacing enable easy installation on PCBs. Perfect for board-to-board connections, it is a essential component for electronic assemblies.

