| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-560-808 |
333-058-560-808
| Heilind Number: | EDA333-058-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-560-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliable performance. Each connector boasts two rows of quality Copper Alloy contacts, offering a total of 58 positions with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mounting orientation, it can handle amperages up to 3A, making it suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.

