| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-560-812 |
333-058-560-812
| Heilind Number: | EDA333-058-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in a variety of electronic applications. Boasting a vibrant green color, its durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a robust amperage rating of 3 A, this connector is ideal for power and signal transmission. Featuring two rows of precision-machined contacts made from Copper Alloy, it guarantees reliable and efficient connections. The .156 inch pitch and .2 inch row spacing offer optimal compatibility with standard PCB layouts. With 58 positions available, it provides ample room for multiple connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Elevate your PCB design with this essential component.

