| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-520-212 |
333-060-520-212
| Heilind Number: | EDA333-060-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-520-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers excellent conductivity and performance. The .156-inch pitch and .2-inch row spacing accommodate precise and secure connections, with a total of 60 positions available. Designed for straight mounting orientation, it is versatile and easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, providing consistent functionality even in challenging environments. Upgrade your connectivity with this essential component.

