| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-520-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-520-812 |
333-060-520-812
| Heilind Number: | EDA333-060-520-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-520-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable performance in high-speed data transmission applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Supporting up to 60 positions and rated for 3A, this connector is ideal for demanding environments. Its wide operating temperature range of -40 to 105°C further enhances its versatility, making it a must-have in your inventory of PCB connectors. Elevate your electronic designs with this essential component, perfect for a range of industrial and commercial applications.

