| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-521-201 |
333-060-521-201
| Heilind Number: | EDA333-060-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a double row configuration with a total of 60 positions, ensuring reliable and efficient data transfer. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only guarantees durability but also adds a touch of style to your electronics. Featuring Copper Alloy contacts, it offers excellent conductivity, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it an essential component for your PCB assembly needs. Explore the possibilities with this Card Edge Connector and elevate your connectivity solutions.

