| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-521-203 |
333-060-521-203
| Heilind Number: | EDA333-060-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-521-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and performance. With two rows and 60 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Trust in this connector for a robust and stable interconnect solution.

