| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-521-802 |
333-060-521-802
| Heilind Number: | EDA333-060-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for efficient board-to-board connections, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row layout and 60 positions, it offers ample room for seamless integration. The contact material, Copper Alloy, ensures reliable conductivity, while the .156" pitch and .2" row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for various applications in the PCB assembly process. Upgrade your setup with this essential component for streamlined connectivity solutions.

