| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-521-803 |
333-060-521-803
| Heilind Number: | EDA333-060-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-521-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable performance. The connector boasts two rows and 60 positions, perfect for complex circuitry. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the PCB assembly process. Upgrade your connectivity solutions with this high-quality connector.

