| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-521-808 |
333-060-521-808
| Heilind Number: | EDA333-060-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-521-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification and seamless integration. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The two rows of high-quality Copper Alloy contacts offer efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Boasting 60 positions, this connector facilitates extensive connections on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in this essential component for optimal signal transfer in your electronic assemblies.

