| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-523-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-523-812 |
333-060-523-812
| Heilind Number: | EDA333-060-523-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-523-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, essential for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in challenging environments. With a pitch of .156 inches and two rows of 60 positions, it offers ample connectivity for your PCB layout. The copper alloy contacts guarantee efficient signal transmission, while its green color adds a touch of organization to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your electronic projects. Upgrade your connectivity game with this essential component.

