| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-524-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-524-812 |
333-060-524-812
| Heilind Number: | EDA333-060-524-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-524-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic devices, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of copper alloy contacts, this connector offers robust signal transmission, while its .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Boasting 60 positions and a 3A amperage capacity, it provides ample room for multiple data lines. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.

