| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-541-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-541-201 |
333-060-541-201
| Heilind Number: | EDA333-060-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-541-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring optimal performance in demanding environments. With two rows and 60 positions, it offers ample connectivity options for your application. The green color adds a visual indicator, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and electronic projects. Trust in its 3A amperage rating and .156-inch pitch for efficient power and signal transmission. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

