| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-541-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-541-207 |
333-060-541-207
| Heilind Number: | EDA333-060-541-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-541-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a double-row setup and 60 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its 3A amperage and straight mount orientation for secure and stable connections in your projects. A must-have in the realm of PCB connectors, it provides essential functionality for board-to-board connectivity.

