| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-541-212 |
333-060-541-212
| Heilind Number: | EDA333-060-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this essential Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 60 positions, it offers ample space for efficient data transmission. Crafted with precision, its Copper Alloy contacts ensure reliable conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees optimal performance. Whether for industrial or commercial use, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component.

