| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-541-803 |
333-060-541-803
| Heilind Number: | EDA333-060-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-541-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With an amperage rating of 3 A, it offers efficient power transmission for your devices. Its two rows of copper alloy contacts, spaced at .156 inches and .2 inches, provide seamless signal transfer over 60 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless board-to-board connections in your PCB designs.

