| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-542-201 |
333-060-542-201
| Heilind Number: | EDA333-060-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-542-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted with precision and durability in mind, this essential component features a sleek green design, perfect for seamless integration into your PCB setup. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing fire safety and longevity. Boasting two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers a total of 60 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial machinery to consumer electronics. Trust in this connector to deliver high performance and secure connections, meeting the demands of your projects with ease.

