| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-542-808 |
333-060-542-808
| Heilind Number: | EDA333-060-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a robust copper alloy contact material and a pitch of .156 inches, it ensures reliable power delivery at an amperage of 3A. The two-row layout with 60 positions allows for versatile connectivity options, while the straight mount orientation and row spacing of .2 inches streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project.

