| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-542-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-542-812 |
333-060-542-812
| Heilind Number: | EDA333-060-542-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-542-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission. With a 2-row design and 60 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse electronic applications. Upgrade your connectivity solutions with this essential component for seamless data transmission.

