| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-555-201 |
333-060-555-201
| Heilind Number: | EDA333-060-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-555-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The two-row design with Copper Alloy contacts offers seamless integration on PCBs, with a .156-inch pitch and .2-inch row spacing for efficient signal transmission. With 60 positions available, it's perfect for high-density applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your connectivity solutions with this essential component.

