| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-555-207 |
333-060-555-207
| Heilind Number: | EDA333-060-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance. With a dual-row design and 60 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient power transmission, while a 3A amperage rating supports high-performance applications. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your connectivity solutions with this essential component.

