| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-555-802 |
333-060-555-802
| Heilind Number: | EDA333-060-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. With 60 positions, it provides ample connectivity options for your applications. Designed for straight mounting orientation, it is easy to install. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its robust construction and make your connections with confidence.

