| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-555-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-555-812 |
333-060-555-812
| Heilind Number: | EDA333-060-555-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-555-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in various electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures secure and efficient power transmission. With two rows of 60 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy installation and alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Trust in the quality and functionality of this green connector for seamless board-to-board connections.

