| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-556-807 |
333-060-556-807
| Heilind Number: | EDA333-060-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-556-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector features two rows with 60 positions each, ensuring efficient signal transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, offers reliable protection and longevity. With a contact material of Copper Alloy, it guarantees secure and stable connections. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its 3 A amperage rating and .156-inch pitch for optimal performance. Upgrade your connectivity solutions with this essential component.

