| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-558-212 |
333-060-558-212
| Heilind Number: | EDA333-060-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-558-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also functional, with a robust amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 60 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material and .156-inch pitch guarantee reliable signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your board-to-board connections with this high-quality connector.

