| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-558-802 |
333-060-558-802
| Heilind Number: | EDA333-060-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers exceptional functionality. Designed for optimal power transmission, it boasts a 3 A amperage rating, making it ideal for demanding applications. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance and durability. With two rows and 60 positions, it offers ample connectivity options. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for use in electronics, industrial, and automotive applications, this card edge connector is a must-have for any PCB setup.

