| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-558-803 |
333-060-558-803
| Heilind Number: | EDA333-060-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-558-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 60 positions, with a pitch of .156 inches and row spacing of .2 inches, provide ample room for secure connections. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your PCB assembly with this high-quality connector, perfect for a variety of electronic projects.

