| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-558-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-558-804 |
333-060-558-804
| Heilind Number: | EDA333-060-558-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-558-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts offering 60 positions in total, this connector boasts optimal signal transmission efficiency. The right-angle mount orientation and .156-inch pitch make for easy installation, while its green color adds a touch of visual distinction. Rated for an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setups with this essential component for seamless and efficient data transfer.

