| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-558-812 |
333-060-558-812
| Heilind Number: | EDA333-060-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-558-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of copper alloy contacts, each spaced at .156 inches, it offers a total of 60 positions for efficient signal transmission. The right-angle mount orientation ensures easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your connections with this high-quality component.

