| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-559-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-559-802 |
333-060-559-802
| Heilind Number: | EDA333-060-559-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-559-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With two rows of copper alloy contacts, each capable of handling up to 3A of current, this connector offers high-speed data transmission. Its .156-inch pitch and .2-inch row spacing accommodate 60 positions, facilitating secure board-to-board connections. The right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality even in harsh environments. Upgrade your systems with this essential component for superior connectivity.

