| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-559-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-559-804 |
333-060-559-804
| Heilind Number: | EDA333-060-559-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-559-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, its high-quality construction ensures reliable performance. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability even in demanding environments. With two rows of copper alloy contacts providing a total of 60 positions, this connector offers ample connectivity options. Its right-angle mount orientation and .156-inch pitch facilitate easy installation on your circuit board. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for optimal board-to-board connectivity.

