| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-560-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-560-807 |
333-060-560-807
| Heilind Number: | EDA333-060-560-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-560-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Effortlessly connect your PCBs with our Card Edge Connector, designed for seamless integration. The two-row design ensures efficient power distribution, while the 60 positions allow for versatile connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, it guarantees reliable performance. The straight mount orientation and .156-inch pitch make installation a breeze. With a color-coded green housing and an operating temperature range of -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.

