| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-060-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-060-560-808 |
333-060-560-808
| Heilind Number: | EDA333-060-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-060-560-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a double-row configuration and copper alloy contacts, it offers a secure and stable connection. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board alignment, while the 60-position layout allows for extensive data transmission. Suitable for a wide range of applications, this green connector guarantees a current rating of 3 A and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your connectivity solutions with this essential component.

