| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-520-201 |
333-062-520-201
| Heilind Number: | EDA333-062-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its double-row configuration with 62 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Perfect for board-to-board connections, this connector allows for straight mounting orientation, adding versatility to your design. With an operating temperature range of -40 to 105 °C, it's ideal for use in industrial and commercial applications. Upgrade your connectivity solutions with this high-quality connector.

